Infineon SRAM- 4 MB
- RS Stock No.:
- 273-7343
- Mfr. Part No.:
- CY62148EV30LL-45ZSXI
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.24 |
| 10 - 24 | €3.79 |
| 25 - 49 | €3.71 |
| 50 - 74 | €3.64 |
| 75 + | €3.56 |
*price indicative
- RS Stock No.:
- 273-7343
- Mfr. Part No.:
- CY62148EV30LL-45ZSXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 512k x 8 | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 0.3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 0.3V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP II | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 32 | |
| Standards/Approvals | RoHS | |
| Series | CY62148EV30 | |
| Height | 11.96mm | |
| Width | 1.2mm | |
| Length | 20.82mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 512k x 8 | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 0.3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 0.3V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP II | ||
Maximum Operating Temperature 85°C | ||
Pin Count 32 | ||
Standards/Approvals RoHS | ||
Series CY62148EV30 | ||
Height 11.96mm | ||
Width 1.2mm | ||
Length 20.82mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
The Infineon Static RAM is a high performance CMOS static RAM organized as 512K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. The device can also be put into standby mode reducing power consumption by more than 99 percent when deselected.
Very high speed
Ultra low standby power
Easy memory expansion
CMOS for optimum speed and power
Automatic power down when deselected
