Infineon SRAM, CY62147EV30LL-45ZSXI- 4 MB

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 135 units)*

€546.21

(exc. VAT)

€671.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,215 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
135 - 135€4.046€546.21
270 +€3.938€531.63

*price indicative

RS Stock No.:
273-7338
Mfr. Part No.:
CY62147EV30LL-45ZSXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

4MB

Product Type

SRAM

Organisation

256k x 16

Number of Words

256K

Number of Bits per Word

16

Minimum Supply Voltage

300mV

Mount Type

Surface

Maximum Supply Voltage

3.9V

Minimum Operating Temperature

-40°C

Package Type

TSOP II

Pin Count

44

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

CY62147EV30

Width

1.19mm

Length

18.51mm

Height

10.26mm

Supply Current

20mA

Automotive Standard

No

The Infineon Static RAM is a high performance CMOS static RAM organized as 256K words by 16 bits. This device features advanced circuit design to provide ultra low active current. Ultra low active current is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. The device can also be put into standby mode reducing power consumption by more than 99 percent when deselected.

Very high speed

Ultra low active power

Easy memory expansion

Byte power down feature

CMOS for optimum speed and power

Automatic power down when deselected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy