Renesas Electronics SRAM Memory Chip, R1LP5256ESP-7SI#B0- 256kbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-7068P
Mfr. Part No.:
R1LP5256ESP-7SI#B0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

70ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

28

Maximum Operating Supply Voltage

5.5 V

Width

14.1mm

Length

20.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy