Renesas Electronics SRAM Memory, R1LV0408DSA-7LR#B0- 4Mbit
- RS Stock No.:
- 772-6162P
- Mfr. Part No.:
- R1LV0408DSA-7LR#B0
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 772-6162P
- Mfr. Part No.:
- R1LV0408DSA-7LR#B0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 512k x 8 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 19bit | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | STSOP | |
| Pin Count | 32 | |
| Dimensions | 11.9 x 8.1 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 8.1mm | |
| Length | 11.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 512k x 8 bit | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 19bit | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type STSOP | ||
Pin Count 32 | ||
Dimensions 11.9 x 8.1 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 8.1mm | ||
Length 11.9mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Electronics SRAM Memory, RMLV0408EGSP-4S2#CA0- 4Mbit
- Renesas Electronics SRAM Memory, R1LV0108ESA-7SR#B0- 1Mbit
- Renesas Electronics SRAM Memory, R1LV0208BSA-7SI#B0- 2Mbit
- Renesas Electronics SRAM Memory Chip, R1LP5256ESP-7SI#B0- 256kbit
- Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
- Renesas Electronics SRAM Memory- 1 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHGI- 1 MB
