STMicroelectronics SRAM- 64 kB
- RS Stock No.:
- 810-3576
- Mfr. Part No.:
- M48Z58-70PC1
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.12
(exc. VAT)
€56.73
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
- Plus 38 unit(s) shipping from 06 November 2026
- Plus 24 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €46.12 |
| 10 - 49 | €43.13 |
| 50 + | €42.20 |
*price indicative
- RS Stock No.:
- 810-3576
- Mfr. Part No.:
- M48Z58-70PC1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | SRAM | |
| Organisation | 8K x 8 bit | |
| Number of Words | 8K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 13bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 4.75V | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | PCDIP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 70°C | |
| Width | 18.34mm | |
| Standards/Approvals | No | |
| Series | M48Z58 | |
| Length | 39.88mm | |
| Height | 8.89mm | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type SRAM | ||
Organisation 8K x 8 bit | ||
Number of Words 8K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 13bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 4.75V | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.5V | ||
Package Type PCDIP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 70°C | ||
Width 18.34mm | ||
Standards/Approvals No | ||
Series M48Z58 | ||
Length 39.88mm | ||
Height 8.89mm | ||
Supply Current 50mA | ||
Automotive Standard No | ||
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
SRAM (Static Random Access Memory)
Related links
- STMicroelectronics SRAM, M48Z58-70PC1- 64 kB
- STMicroelectronics SRAM, M48T18-150PC1- 64 kB
- Alliance Memory Low Power CMOS SRAM- 64 kB
- STMicroelectronics SRAM- 16 kB
- STMicroelectronics SRAM, M48Z02-150PC1- 16 kB
- Renesas Electronics SRAM, 7024L15PFG- 64 kB
- Renesas Electronics SRAM, 70V05L20PFGI- 64 kB
- Renesas Electronics SRAM, 70V24L20PFGI- 64 kB
