STMicroelectronics SRAM, M48T18-150PC1- 64 kB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.47

(exc. VAT)

€55.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
  • Plus 166 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€45.47
10 - 24€36.74
25 - 99€35.26
100 - 239€34.82
240 +€34.42

*price indicative

Packaging Options:
RS Stock No.:
828-9992
Mfr. Part No.:
M48T18-150PC1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

64kB

Product Type

SRAM

Organisation

8 Kb x 8

Number of Words

8192

Number of Bits per Word

10

Maximum Random Access Time

100ns

Address Bus Width

13bit

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Mount Type

Through Hole

Minimum Operating Temperature

0°C

Package Type

PCDIP

Pin Count

28

Maximum Operating Temperature

70°C

Length

39.88mm

Standards/Approvals

RoHS Compliant

Height

8.89mm

Width

18.34mm

Series

TIMEKEEPER

Automotive Standard

No

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics


Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide Interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy