ISSI SRAM, IS61WV102416BLL-10TLI- 16 MB
- RS Stock No.:
- 811-5175
- Mfr. Part No.:
- IS61WV102416BLL-10TLI
- Manufacturer:
- ISSI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.15
(exc. VAT)
€33.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.15 |
| 10 - 49 | €26.41 |
| 50 + | €25.70 |
*price indicative
- RS Stock No.:
- 811-5175
- Mfr. Part No.:
- IS61WV102416BLL-10TLI
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | SRAM | |
| Memory Size | 16MB | |
| Organisation | 1M x 16 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 20bit | |
| Minimum Supply Voltage | 2.4V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 18.6mm | |
| Series | IS61WV102416BLL | |
| Width | 12.2mm | |
| Height | 1.05mm | |
| Supply Current | 140mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type SRAM | ||
Memory Size 16MB | ||
Organisation 1M x 16 bit | ||
Number of Words 1M | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 20bit | ||
Minimum Supply Voltage 2.4V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Pin Count 48 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 18.6mm | ||
Series IS61WV102416BLL | ||
Width 12.2mm | ||
Height 1.05mm | ||
Supply Current 140mA | ||
Automotive Standard No | ||
Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.
Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
