Microchip SRAM, 23K256-E/ST- 256kbit
- RS Stock No.:
- 823-4440
- Mfr. Part No.:
- 23K256-E/ST
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-4440
- Mfr. Part No.:
- 23K256-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kbit | |
| Organisation | 32768 x 8 bit | |
| Number of Words | 32768 | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 50ns | |
| Address Bus Width | 16bit | |
| Clock Frequency | 20MHz | |
| Timing Type | Synchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kbit | ||
Organisation 32768 x 8 bit | ||
Number of Words 32768 | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 50ns | ||
Address Bus Width 16bit | ||
Clock Frequency 20MHz | ||
Timing Type Synchronous | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
