- RS Stock No.:
- 265-4918
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price Each
€89.73
(exc. VAT)
€110.37
(inc. VAT)
Units | Per unit |
1 - 4 | €89.73 |
5 - 9 | €86.95 |
10 + | €84.17 |
- RS Stock No.:
- 265-4918
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 3 m Long Unthreaded Stainless Steel Pipe, 1 in Nominal Outer Diameter
Looking for high-quality, reliable pipes? These unthreaded stainless steel pipes from our trusted RS PRO range can be used to convey natural gas, oil, steam or water.
These pipes are made from high-quality polished 316L-grade stainless steel to ensure they are resistant to corrosion and high temperatures. They also comply with ASTM (American Society for Testing and Materials) A269 specifications for mechanical integrity and corrosion resistance of stainless tubing, which guarantees you can safely use them in a variety of applications.
Each tube is 3 meters long and conforms to UK (BS4825) standards specifying dimensions and tolerances for stainless steel tubes and fittings. This product is an excellent choice for applications where you need to adhere to strict hygiene standards. You can see stainless steel pipes like these used in food and beverage as well as pharmaceutical and chemical industries.
These pipes are made from high-quality polished 316L-grade stainless steel to ensure they are resistant to corrosion and high temperatures. They also comply with ASTM (American Society for Testing and Materials) A269 specifications for mechanical integrity and corrosion resistance of stainless tubing, which guarantees you can safely use them in a variety of applications.
Each tube is 3 meters long and conforms to UK (BS4825) standards specifying dimensions and tolerances for stainless steel tubes and fittings. This product is an excellent choice for applications where you need to adhere to strict hygiene standards. You can see stainless steel pipes like these used in food and beverage as well as pharmaceutical and chemical industries.
Features and Benefits
• Length of 3 m
• Nominal outer diameter of 1 in
• ASTM (American Society for Testing and Materials) A269 compliant
• British Standards (BS4825) compliant
• Nominal outer diameter of 1 in
• ASTM (American Society for Testing and Materials) A269 compliant
• British Standards (BS4825) compliant
Specifications
Attribute | Value |
---|---|
Nominal Outer Diameter | 1in |
Length | 3m |