- RS Stock No.:
- 265-4946
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price Each
€165.80
(exc. VAT)
€203.93
(inc. VAT)
Units | Per unit |
1 - 4 | €165.80 |
5 - 9 | €160.68 |
10 + | €155.53 |
- RS Stock No.:
- 265-4946
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 3 m Long Unthreaded Stainless Steel Pipe, 2 in Nominal Outer Diameter
Use these unthreaded stainless steel pipes from RS PRO to convey steam, natural gas or liquids. Their high-quality, reliable stainless steel construction ensures excellent resistance to heat and corrosion.
The pipes adhere to the American Society for Testing and Materials (ASTM) A269 requirements for the corrosion resistance and mechanical integrity of tubing, guaranteeing safe use in a range of different applications. They come in a convenient 3 m length and comply with UK (BS4825) tolerance and dimension standards for stainless steel fittings and tubes.
Choose these pipes for applications where strict adherence to hygiene standards is required. This type of stainless steel pipe is commonly found in beverage and food environments as well as the chemical and pharmaceutical industries.
The pipes adhere to the American Society for Testing and Materials (ASTM) A269 requirements for the corrosion resistance and mechanical integrity of tubing, guaranteeing safe use in a range of different applications. They come in a convenient 3 m length and comply with UK (BS4825) tolerance and dimension standards for stainless steel fittings and tubes.
Choose these pipes for applications where strict adherence to hygiene standards is required. This type of stainless steel pipe is commonly found in beverage and food environments as well as the chemical and pharmaceutical industries.
Features and Benefits
- Length of 3 m
- Nominal outer diameter of 2 in
- ASTM (American Society for Testing and Materials) A269 compliant
- British Standards (BS4825) compliant
Specifications
Attribute | Value |
---|---|
Nominal Outer Diameter | 2in |
Length | 3m |