- RS Stock No.:
- 265-4968
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€199.03
(exc. VAT)
€244.81
(inc. VAT)
Units | Per unit |
1 - 4 | €199.03 |
5 - 9 | €192.86 |
10 + | €186.69 |
- RS Stock No.:
- 265-4968
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 3in Stainless Steel Food Safe Pipe (3m)
Hard wearing and hygienic food safe tubes designed to meet the high quality and safety requirements of the dairy industry and suitable for use in the food, brewing, chemical and pharmaceutical industries.
Manufactured from high grade Austenitic Stainless Steel the dairy pipes are easy to sterilise and clean, and the smooth not porous surface helps avoid the build-up of harmful bacteria. The non-corrosive properties of Stainless Steel provide excellent protection against moisture and rust and the natural durability and weight to strength ratio make the food safe pipes ideal for use for indoor and outdoor applications.
Supplied in 3m lengths and meeting standards ASTM 269 guaranteeing the quality and design of the Stainless Steel tubes for a long lasting, hygienic and hardwearing food and dairy tube suitable for a wide range of environments.
Features and Benefits
3m dairy pipe
3in external diameter
1.5mm wall thickness
Stainless Steel
Food safe
Weight of 8.4kg (2.8kg/m)
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Threaded | No |
Nominal Outer Diameter | 3in |
Wall Thickness | 1.5mm |
Length | 3m |