Wurth Elektronik 3 mm Male-to-Female Standoff, 5 mm Body, Steel
- RS Stock No.:
- 484-897
- Mfr. Part No.:
- 971050321
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.55
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 355 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.11 | €10.55 |
| 50 - 245 | €1.858 | €9.29 |
| 250 - 495 | €1.668 | €8.34 |
| 500 + | €1.32 | €6.60 |
*price indicative
- RS Stock No.:
- 484-897
- Mfr. Part No.:
- 971050321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Male-to-Female Standoff | |
| Length | 5mm | |
| Material | Steel | |
| Thread Size A | 3 mm | |
| Thread Size B | 6 mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Male-to-Female Standoff | ||
Length 5mm | ||
Material Steel | ||
Thread Size A 3 mm | ||
Thread Size B 6 mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik 5 mm Male-to-Female Standoff Steel
- Wurth Elektronik 5 mm Male-to-Female Standoff Steel
- RS PRO Standoff M3 Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Stainless Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik Standoff M4 Steel
