Wurth Elektronik 5 mm Male-to-Female Standoff, 7 mm Body, Steel
- RS Stock No.:
- 484-902
- Mfr. Part No.:
- 971070321
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€0.84
(exc. VAT)
€1.04
(inc. VAT)
In Stock
- 388 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €0.42 | €0.84 |
| 20 - 98 | €0.365 | €0.73 |
| 100 - 198 | €0.325 | €0.65 |
| 200 + | €0.265 | €0.53 |
*price indicative
- RS Stock No.:
- 484-902
- Mfr. Part No.:
- 971070321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 7mm | |
| Product Type | Male-to-Female Standoff | |
| Material | Steel | |
| Thread Size A | 5 mm | |
| Thread Size B | 6 mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 7mm | ||
Product Type Male-to-Female Standoff | ||
Material Steel | ||
Thread Size A 5 mm | ||
Thread Size B 6 mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik 5 mm Male-to-Female Standoff Steel
- Wurth Elektronik 3 mm Male-to-Female Standoff Steel
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
