Wurth Elektronik M3 Standoff, 5 mm Body, 6 mm Stud, Stainless Steel
- RS Stock No.:
- 184-2479
- Mfr. Part No.:
- 971050327
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-2479
- Mfr. Part No.:
- 971050327
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 5mm | |
| Product Type | Standoff | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 5mm | ||
Product Type Standoff | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 5mm, male/female steel spacer stud with outer diameter of 5.5mm has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 5.5
6mm stud length
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Stainless Steel
- RS PRO M3 Standoff 6 mm Stud, Stainless Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- RS PRO M3 Standoff 8 mm Stud, Brass
- RS PRO M3 Standoff 11 mm Stud, Brass
- RS PRO M3 Standoff 6 mm Stud, Stainless Steel
