Wurth Elektronik M3 Male-to-Female Standoff, 6 mm Body, 6 mm Stud, Steel

Image representative of range

Get a bulk buy discount

Add 20 more to save 12%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€0.47

(exc. VAT)

€0.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€0.235€0.47-
20 - 98€0.205€0.4112%
100 - 198€0.185€0.3721%
200 +€0.15€0.3036%

*price indicative

RS Stock No.:
484-901
Mfr. Part No.:
971060321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

6mm

Product Type

Male-to-Female Standoff

Length

6mm

Material

Steel

Thread Size A

M3

Thread Size B

M3

Outside Diameter

5.5mm

Finish

Glass Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy