Wurth Elektronik M3 Spacer Stud, 6 mm Body, 6 mm Stud, Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-8342
Mfr. Part No.:
971060321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

6mm

Product Type

Spacer Stud

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Outside Diameter

5.5mm

Finish

Zinc Plated

Standards/Approvals

IEC 61249-2-21, RoHS, JEDEC JS709B, REACH

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 6mm Stud Length, 5.5mm outside diameter - 971060321


This spacer stud is a hex-shaped steel fastener finished with zinc plating, intended to provide secure separation and mechanical connection between assemblies. It accommodates both male and female threads and is suited to applications requiring a Compact threaded standoff. Compliance with the listed industry standards ensures compatibility with regulated electronic and industrial environments.

Features and Benefits:


• Hexagon form enables easy wrench installation
• Zinc plating reduces surface corrosion risk
• M3 threading supports common metric fasteners
• Dual-gender threads allow versatile joining
• Conforms to industry material and safety standards

Applications


• Suitable for PCB separation and component spacing
• Ideal for mechanical panel mounting tasks
• Used with stacked assemblies requiring threaded standoffs
• Can be used for small enclosure internal supports

What is the external profile for tool engagement?


The part has a hex across-flat of 5.5mm, enabling secure engagement with standard 5.5mm spanners.

Which thread sizes are provided on the fastener?


Both ends accept M3 threads, permitting connection with M3 bolts or nuts.

What is the overall length available for clearance planning?


The stud length measures 6mm for use in tight spacing applications.

Which materials and finish should be specified for corrosion considerations?


It is produced in steel with a zinc-plated surface to address surface durability concerns.

Which standards does this component meet for regulatory compliance?


It meets IEC 61249-2-21, JEDEC JS709B, RoHS and REACH.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy