Wurth Elektronik M2.5 Spacer Stud, 7 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-3044
- Mfr. Part No.:
- 971070154
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
- Plus 730 unit(s) shipping from 30 November 2026
- Plus 730 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.786 | €7.86 | - |
| 50 - 90 | €0.75 | €7.50 | 4% |
| 100 - 190 | €0.714 | €7.14 | 9% |
| 200 - 490 | €0.684 | €6.84 | 12% |
| 500 + | €0.655 | €6.55 | 16% |
*price indicative
- RS Stock No.:
- 184-3044
- Mfr. Part No.:
- 971070154
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 7mm | |
| Stud Length | 6mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 4mm | |
| Finish | Nickel | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 7mm | ||
Stud Length 6mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 4mm | ||
Finish Nickel | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
- COO (Country of Origin):
- CZ
Wurth Elektronik Spacer Stud, Hex Shape, 7mm Length - 971070154
This spacer stud is a brass hex component with a nickel-plated finish designed to create secure separations between assemblies. It functions as a male/female fastener for stacked or separated mounting tasks and is suited to environments requiring plated corrosion resistance and defined mechanical spacing.
Features and Benefits:
• M2.5 threading provides compatible secure fastening
• 4mm hole depth enables reliable engagement of mating fasteners
• 5mm across flats permits hex spanner installation
• Nickel finish reduces surface degradation in plated interfaces
• Male/female configuration allows reversible fastening arrangements
• 4mm hole depth enables reliable engagement of mating fasteners
• 5mm across flats permits hex spanner installation
• Nickel finish reduces surface degradation in plated interfaces
• Male/female configuration allows reversible fastening arrangements
Applications
• Suitable for stacked board separation in Compact assemblies
• Ideal for fixing modules where hex tool access is available
• Used with M2.5 threaded components in dense layouts
• Can be used for metallic chassis spacing with plated contact
• Suitable for inspection fixtures requiring repeatable separation
• Ideal for fixing modules where hex tool access is available
• Used with M2.5 threaded components in dense layouts
• Can be used for metallic chassis spacing with plated contact
• Suitable for inspection fixtures requiring repeatable separation
What materials make up the component?
The item is manufactured from brass with a nickel‑plated surface.
What standards does it conform to for material and process?
It meets IEC 61249-2-21 and JEDEC JS709B requirements and is REACH and RoHS compliant.
What are the available thread and stud length specifications?
Threads are M2.5 on both ends and the stud portion measures 6mm in length.
What head form and tool engagement does it provide?
The head is hexagonal with a 5mm across‑flats dimension for standard hex keys.
How deep can a mating fastener engage?
The internal hole depth is 4mm, permitting defined screw insertion.
Related links
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
