Essentra Standoff M3, 10 mm Body, Brass

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€11.94

(exc. VAT)

€14.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 209 unit(s) ready to ship from another location
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€11.94€0.239-
5 - 19€11.37€0.2274%
20 - 49€10.77€0.2159%
50 +€9.57€0.19119%

*price indicative

RS Stock No.:
105-7978
Mfr. Part No.:
301310040050
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Standoff

Length

10mm

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

5mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Spacer, brass


Hexagonal spacer made from brass

Female/female spacers have internal thread at both ends

Female/male spacers have thread bolts at one end and internal thread at the other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy