HARWIN Threaded Standoff M3, 10 mm Body, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

€58.00

(exc. VAT)

€72.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,400 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 200€0.29€58.00
400 - 400€0.27€54.00
600 - 600€0.252€50.40
800 +€0.237€47.40

*price indicative

RS Stock No.:
161-3561
Mfr. Part No.:
R30-1001002
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Threaded Standoff

Length

10mm

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.

10mm body length.

Nickel plating for corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy