HARWIN Threaded Standoff M3, 20 mm Body, Brass
- RS Stock No.:
- 161-3567
- Mfr. Part No.:
- R30-1002002
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 250 more to save €17.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€21.40
(exc. VAT)
€26.30
(inc. VAT)
In Stock
- Plus 2,300 unit(s) shipping from 09 November 2026
- Plus 450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.428 | €21.40 | - |
| 250 - 450 | €0.359 | €17.95 | €17.25 |
| 500 - 950 | €0.345 | €17.25 | €41.50 |
| 1000 + | €0.318 | €15.90 | €110.00 |
*price indicative
- RS Stock No.:
- 161-3567
- Mfr. Part No.:
- R30-1002002
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Length | 20mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Length 20mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.
20mm body length.
Nickel plating for corrosion resistance.
