HARWIN Threaded Standoff M2.5, 16 mm Body, Brass
- RS Stock No.:
- 161-3619
- Mfr. Part No.:
- R25-1001602
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 100 more to save €4.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
- Plus 4,400 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.443 | €11.08 | - |
| 100 - 225 | €0.396 | €9.90 | €4.70 |
| 250 - 475 | €0.357 | €8.93 | €21.50 |
| 500 - 975 | €0.335 | €8.38 | €54.00 |
| 1000 + | €0.316 | €7.90 | €127.00 |
*price indicative
- RS Stock No.:
- 161-3619
- Mfr. Part No.:
- R25-1001602
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Threaded Standoff | |
| Length | 16mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Threaded Standoff | ||
Length 16mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F.
16mm body length.
Nickel plating for corrosion resistance.
