HARWIN M4 x 0.7 Threaded Standoff, 12 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 161-3643
- Mfr. Part No.:
- R40-3001202
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
Temporarily out of stock
- 2,800 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.655 | €6.55 | - |
| 50 - 90 | €0.582 | €5.82 | 11% |
| 100 - 240 | €0.529 | €5.29 | 19% |
| 250 - 490 | €0.496 | €4.96 | 24% |
| 500 + | €0.467 | €4.67 | 28% |
*price indicative
- RS Stock No.:
- 161-3643
- Mfr. Part No.:
- R40-3001202
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Stud Length | 8mm | |
| Product Type | Threaded Standoff | |
| Length | 12mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 x 0.7 | |
| Outside Diameter | 7mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Stud Length 8mm | ||
Product Type Threaded Standoff | ||
Length 12mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 x 0.7 | ||
Outside Diameter 7mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M4 Male/Female Threaded Hexagonal Brass Spacer.
7mm A/F across body, 12mm body length, 8mm male stud.
Nickel plating for corrosion resistance.
Related links
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- RS PRO M4 Standoff 8 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
