HARWIN Threaded Standoff M3, 25.4 mm Body, Brass

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.49

(exc. VAT)

€5.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,450 unit(s) shipping from 09 November 2026
  • Plus 4,270 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.449€4.49-
50 - 90€0.396€3.9611%
100 - 240€0.358€3.5820%
250 - 490€0.334€3.3425%
500 +€0.316€3.1629%

*price indicative

RS Stock No.:
161-3677
Mfr. Part No.:
R6397-02
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Length

25.4mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.

25.4mm (1") body length.

Nickel plating for corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy