Wurth Elektronik M3 Spacer Stud, 70 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8027
- Mfr. Part No.:
- 971700321
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€238.75
(exc. VAT)
€293.75
(inc. VAT)
In Stock
- 4,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | €0.955 | €238.75 |
| 500 - 1000 | €0.891 | €222.75 |
| 1250 + | €0.836 | €209.00 |
*price indicative
- RS Stock No.:
- 176-8027
- Mfr. Part No.:
- 971700321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Length | 70mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Length 70mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hexagonal Shape, 70mm Length - 971700321
This spacer stud is a hex-shaped steel fastener with a zinc-plated finish designed to provide secure, threaded separation between assembled components. It is configured with both male and female threads to allow joining of parts where a fixed gap and attachment flexibility are required. The component meets a range of material and chemical directives relevant to electronic and industrial applications.
Features and Benefits:
• Hexagonal form provides straightforward torque application
• Zinc plating offers corrosion resistance for extended service life
• Dual M3 threads enable reversible connections between parts
• 6mm stud length allows Compact standoff attachment
• 5.5mm outside diameter ensures consistent seating in holes
• Zinc plating offers corrosion resistance for extended service life
• Dual M3 threads enable reversible connections between parts
• 6mm stud length allows Compact standoff attachment
• 5.5mm outside diameter ensures consistent seating in holes
Applications
• Suitable for mounting PCBs requiring defined separation
• Ideal for stacking panels with threaded engagement
• Used with metal enclosures needing insulated spacing
• Can be used for serviceable assemblies requiring frequent disassembly
• Ideal for stacking panels with threaded engagement
• Used with metal enclosures needing insulated spacing
• Can be used for serviceable assemblies requiring frequent disassembly
What materials compose the component?
It is MADE from steel with a zinc-plated surface finish.
Which thread sizes are provided on the fastener?
Both ends present M3 threaded interfaces for mating fasteners.
What standards and chemical directives does it comply with?
It complies with REACH, JEDEC JS709B, IEC 61249-2-21, and RoHS.
What external geometry assists with wrenching?
The hexagonal cross-section measures 5.5mm across the flats to accept standard spanners.
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
