Wurth Elektronik M3 Spacer Stud, 13 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8060
- Mfr. Part No.:
- 971130321
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2500 units)*
€830.00
(exc. VAT)
€1,020.00
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2500 + | €0.332 | €830.00 |
*price indicative
- RS Stock No.:
- 176-8060
- Mfr. Part No.:
- 971130321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Product Type | Spacer Stud | |
| Length | 13mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Product Type Spacer Stud | ||
Length 13mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | ||
Wurth Elektronik Spacer Stud, 13mm Length, Steel - 971130321
This spacer stud is a hex-shaped fastener designed to separate and support assemblies where threaded connections are required. Manufactured in steel with a protective zinc finish, it serves as a threaded separator between components in electrical and mechanical builds. The part is supplied with both male and female threads to permit stacking or secure attachment in confined assemblies while meeting relevant industry material and substance standards.
Features and Benefits:
• Hexagonal drive enables secure torque application
• Zinc plating provides corrosion resistance and surface protection
• M3 threaded ends allow standard metric fastening compatibility
• JEDEC and IEC conformity supports regulated material use
• Dual-thread configuration permits through and captive fastening
• Zinc plating provides corrosion resistance and surface protection
• M3 threaded ends allow standard metric fastening compatibility
• JEDEC and IEC conformity supports regulated material use
• Dual-thread configuration permits through and captive fastening
Applications
• Suitable for mounting circuit assemblies requiring spacing
• Used with stacked panels where threaded coupling is needed
• Ideal for Compact enclosures needing insulated separation
• Can be used for securing daughter boards to main boards
• Used with stacked panels where threaded coupling is needed
• Ideal for Compact enclosures needing insulated separation
• Can be used for securing daughter boards to main boards
What thread sizes are provided on this component?
It features M3 threads on both ends enabling metric screw compatibility.
What is the specified hex key engagement for installation?
The hex flats measure 5.5mm across for spanner or socket fitting.
How long is the overall component and stud portion respectively?
The overall length measures 13mm and the stud protrusion is 6mm.
Which environmental substance regulations does it conform to?
It complies with REACH and RoHS substance directives.
Which material and surface treatment are used for durability?
The body is steel finished with zinc plating for enhanced surface protection.
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
