Wurth Elektronik Spacer Stud M3, 10 mm Body, Steel
- RS Stock No.:
- 176-8102
- Mfr. Part No.:
- 970100321
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5000 more to save 6%
View bulk pricing optionsSubtotal (1 box of 2500 units)*
€375.00
(exc. VAT)
€450.00
(inc. VAT)
In Stock
- Plus 12,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.15 | €375.00 | - |
| 5000 + | €0.14 | €350.00 | 6% |
*price indicative
- RS Stock No.:
- 176-8102
- Mfr. Part No.:
- 970100321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 10mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 5.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 10mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 10mm | ||
Outside Diameter 5.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 10mm Length, Steel - 970100321
This spacer stud provides a Compact female-to-female threaded standoff for mechanical assemblies and PCB supports. Machined in steel with a protective gloss zinc finish, it is intended to join components where a short, robust spacer with a hexagonal external form is required. The item meets RoHS standards for restricted substances and is suitable where a corrosion-resistant plated Interface is necessary.
Features and Benefits:
• Female-to-female threading enables secure two-sided attachment
• M3 threads deliver compatibility with standard fasteners
• Hex exterior allows positive spanner engagement
• 10mm overall length offers short standoff spacing
• Gloss zinc finish reduces surface corrosion risk
• M3 threads deliver compatibility with standard fasteners
• Hex exterior allows positive spanner engagement
• 10mm overall length offers short standoff spacing
• Gloss zinc finish reduces surface corrosion risk
Applications
• Suitable for separating PCB layers in Compact enclosures
• Used with M3 fasteners for panel-to-panel mounting
• Ideal for stacked module support in control cabinets
• Can be used for secure spacing in electronic assemblies
• Used with M3 fasteners for panel-to-panel mounting
• Ideal for stacked module support in control cabinets
• Can be used for secure spacing in electronic assemblies
What is the external form for tool engagement?
The hexagonal shape provides flats across which a spanner or socket can apply torque.
How deep are the threaded holes provided at each end?
Each end features an internal hole measured to the full 10mm depth for thread engagement.
What is the outside diameter across the flats?
The hex measures 5.5mm across the flats for sizing against mating clearance.
Which thread size is used at both ends?
Both ends are tapped to M3 thread to accept matching M3 fasteners.
What material and surface treatment are specified?
The part is manufactured from steel and finished with a gloss zinc plating.
Related links
- Wurth Elektronik Spacer Stud M3 Steel
- Wurth Elektronik Spacer Stud M3 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M3 Steel
- Wurth Elektronik Spacer Stud M3 Steel
- Wurth Elektronik Spacer Stud M3 Stainless Steel
- Wurth Elektronik Spacer Stud M3 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M3 Brass
