Wurth Elektronik Spacer Stud M3, 6 mm Body, Brass

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€5.24

(exc. VAT)

€6.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90€0.524€5.24-
100 - 490€0.509€5.092%
500 - 990€0.493€4.935%
1000 +€0.425€4.2518%

*price indicative

Packaging Options:
RS Stock No.:
736-110
Mfr. Part No.:
970060324
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

6mm

Product Type

Spacer Stud

Material

Brass

Shape

Hexagon

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Finish

Nickel

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Wurth Elektronik Brass Spacer Stud is a high-quality component designed primarily for use in general electronic equipment, ensuring reliability and performance across a variety of applications.

Operating temperature range from -55 to +150 °C

Inner thread specification of M3 for versatile applications

Conforms to RoHS and REACh approvals for environmental compliance

Storage conditions recommended below 40 °C and 75% humidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy