Wurth Elektronik Spacer Stud M3, 15 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.98

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 30 November 2026
  • Plus 2,500 unit(s) shipping from 08 February 2027
  • Plus 2,500 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.398€3.98-
50 - 90€0.353€3.5311%
100 - 490€0.324€3.2418%
500 - 990€0.27€2.7032%
1000 +€0.25€2.5037%

*price indicative

RS Stock No.:
205-2965
Distrelec Article No.:
304-32-723
Mfr. Part No.:
971150321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

15mm

Stud Length

6mm

Product Type

Spacer Stud

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

7.5mm

Outside Diameter

3mm

Finish

Gloss Zinc

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 3mm Outside Diameter, 15mm Length - 971150321


This spacer stud is a hex-shaped, dual-threaded connector designed to separate and secure assemblies where Compact fastening is required. It combines male and female M3 threads with a corrosion-resistant gloss zinc finish to suit general mechanical and Electronic Assembly contexts. The component is manufactured in steel and presents a hex profile for torque application.

Features and Benefits:


• Dual M3 threads enable direct joining of threaded components
• Hex profile across flats provides controlled torque application
• Gloss zinc plating reduces surface corrosion in standard environments
• Female end depth permits secure engagement to specified depth
• Steel construction offers predictable mechanical behaviour under load

Applications


• Suitable for mounting standoffs in electronic assemblies
• Used with printed circuit boards requiring secured spacing
• Ideal for stacking panels in Compact mechanical builds
• Can be used for fastening in control enclosures
• Used for bridging components where threaded coupling is needed

What are the thread sizes on each end?


Both ends feature M3 threads for compatible metric fastenings.

How deep is the internal engagement on the female side?


The hole accepts a mating thread to a depth of 7.5mm.

What material and external coating does it use?


The part is MADE from steel with a gloss zinc-plated finish.

What hex dimension is provided for tightening?


The flats measure 5.5mm across for spanner engagement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy