Wurth Elektronik Threaded Standoff M4, 10 mm Body, Polyamide
- RS Stock No.:
- 184-1731
- Mfr. Part No.:
- 970100485
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€403.00
(exc. VAT)
€495.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.806 | €403.00 |
*price indicative
- RS Stock No.:
- 184-1731
- Mfr. Part No.:
- 970100485
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 10mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 10mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPAII is a 10mm, black plastic spacer stud with metric thread and inner thread of M4. It is made of polyamide material.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Related links
- Wurth Elektronik Threaded Standoff M4 Polyamide
- Wurth Elektronik Threaded Standoff M4 Brass
- Essentra Threaded Standoff M4 Brass
- Essentra Threaded Standoff M4 Nylon
- Wurth Elektronik Threaded Standoff M4 Polyamide
- Wurth Elektronik Threaded Standoff M4 Polyamide
- Wurth Elektronik Standoff M4 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Polyamide
