Wurth Elektronik Threaded Standoff M4, 15 mm Body, Polyamide
- RS Stock No.:
- 184-2414
- Mfr. Part No.:
- 970150485
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €2.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.982 | €4.91 | - |
| 50 - 95 | €0.936 | €4.68 | €2.30 |
| 100 - 245 | €0.888 | €4.44 | €9.40 |
| 250 + | €0.852 | €4.26 | €32.50 |
*price indicative
- RS Stock No.:
- 184-2414
- Mfr. Part No.:
- 970150485
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 15mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 15mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPAII is a 15mm, black plastic spacer stud with metric thread and inner thread of M4. It is made of polyamide material.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Related links
- Wurth Elektronik Threaded Standoff M4 Polyamide
- Wurth Elektronik Threaded Standoff M4 Brass
- Essentra Threaded Standoff M4 Nylon
- Wurth Elektronik Threaded Standoff M4 Polyamide
- Wurth Elektronik Threaded Standoff M4 Polyamide
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Fischer Elektronik Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
