Wurth Elektronik Threaded Standoff M4, 20 mm Body, Polyamide

Get a bulk buy discount

Add 50 more to save €2.25

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship from another location
  • Plus 1,450 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.952€9.52-
50 - 90€0.907€9.07€2.25
100 - 190€0.863€8.63€8.90
200 +€0.824€8.24€25.60

*price indicative

RS Stock No.:
184-2456
Mfr. Part No.:
970200485
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Threaded Standoff

Length

20mm

Gender

Female/Female

Material

Polyamide

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

8mm

Hole Depth

20mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SPAII is a 20mm, black plastic spacer stud with metric thread and inner thread of M4. It is made of polyamide material.

RoHS approval

Halogen free

Operating temperature ranging between -30°C up to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy