Wurth Elektronik M2.5 Standoff, 5 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-1957
- Distrelec Article No.:
- 304-39-034
- Mfr. Part No.:
- 971050155
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
In Stock
- 2,460 unit(s) ready to ship from another location
- Plus 1,130 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.941 | €9.41 | - |
| 50 - 90 | €0.895 | €8.95 | 4% |
| 100 - 190 | €0.854 | €8.54 | 9% |
| 200 + | €0.818 | €8.18 | 13% |
*price indicative
- RS Stock No.:
- 184-1957
- Distrelec Article No.:
- 304-39-034
- Mfr. Part No.:
- 971050155
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 5mm | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 3.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 5mm | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 3.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.
Related links
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
