Wurth Elektronik M2.5 Spacer Stud, 5 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-1977
- Mfr. Part No.:
- 971050154
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 5000 units)*
€1,110.00
(exc. VAT)
€1,365.30
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,110.00 | €0.222 |
*price indicative
- RS Stock No.:
- 184-1977
- Mfr. Part No.:
- 971050154
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 5mm | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 3mm | |
| Finish | Nickel | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 5mm | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 3mm | ||
Finish Nickel | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B, IEC 61249-2-21 | ||
Wurth Elektronik Spacer Stud, 5mm Length, Hex Size 5mm - 971050154
This spacer stud is a dual‑gender hex standoff designed for mechanical separation and secure fastening in electronic assemblies. Machined from brass with a nickel plating, it provides corrosion resistance and conductive continuity where required. The component features M2.5 threading on both ends and a through bore to accept clearance or fastener engagement, making it suitable for stacked board assemblies and chassis mounting in controlled environments.
Features and Benefits:
• Hexagonal form permits standard spanner tightening for torque control
• Nickel surface reduces oxidation and maintains conductivity
• Dual M2.5 threads enable reversible male/female interconnection
• Documented compliance supports material safety in production
• Nickel surface reduces oxidation and maintains conductivity
• Dual M2.5 threads enable reversible male/female interconnection
• Documented compliance supports material safety in production
Applications
• Suitable for stacked PCB separation in Compact assemblies
• Used with chassis fixings where conductive spacers are required
• Ideal for insulated board mounting with mechanical support
• Can be used for prototype fixtures requiring frequent disassembly
• Used with chassis fixings where conductive spacers are required
• Ideal for insulated board mounting with mechanical support
• Can be used for prototype fixtures requiring frequent disassembly
What is the depth available for recessed fastener engagement?
The internal bore extends to a depth of 3mm to accept short threaded engagement or clearance fittings.
How does the hex geometry assist during installation?
The 5mm across‑flat hex profile allows use of standard spanners to apply controlled torque when tightening or loosening.
What are the thread specifications on each end?
Both ends are fitted with M2.5 threads to accommodate M2.5 screws and complementary fasteners.
What is the external plated finish and its base material?
The component is formed from brass and finished with a nickel plating for surface protection.
What is the overall stud length available for mounting considerations?
The stud projects 6mm from the base Interface for mechanical clearance planning.
Related links
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
