Wurth Elektronik M2.5 Spacer Stud, 11 mm Body, 6 mm Stud, Brass

Get a bulk buy discount

Add 50 more to save €2.15

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.41

(exc. VAT)

€11.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,090 unit(s) ready to ship from another location
  • Plus 3,280 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.941€9.41-
50 - 90€0.898€8.98€2.15
100 - 190€0.854€8.54€8.70
200 - 490€0.818€8.18€24.60
500 +€0.784€7.84€78.50

*price indicative

RS Stock No.:
184-2723
Distrelec Article No.:
304-31-021
Mfr. Part No.:
971110154
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

6mm

Product Type

Spacer Stud

Length

11mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

6mm

Finish

Nickel

Standards/Approvals

IEC 61249-2-21, REACH, RoHS, JEDEC JS709B

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 11mm Length, Hex Shape - 971110154


This spacer stud is a hexagonal brass fastener with a nickel finish designed to provide separation and secure threaded connections in assembly and electronics contexts. It combines dual-threaded ends and a Compact profile to support stacked components where a fixed gap and reliable mechanical join are required.

Features and Benefits:


• M2.5 threads provide secure mechanical engagement
• Nickel finish resists surface corrosion
• Hex across flats permits positive spanner engagement
• Dual male/female configuration enables versatile joining
• 6mm stud length supports shallow insertion assemblies

Applications


• Suitable for securing PCB stacks in Compact enclosures
• Ideal for mounting daughter boards to main boards
• Used with metal housings requiring insulated spacing
• Can be used for test-fixture stacking and alignment
• Suitable for Rapid assembly in constrained spaces

What is the threaded configuration on each end?


Each end uses M2.5 threads allowing both male and female connections.

How deep can a mating fastener engage with this component?


The internal hole accepts engagement to a depth of 6mm.

What is the external hex dimension for tool selection?


The hex measures 5mm across flats for spanner fitting.

Which material composes the body and what surface treatment is applied?


The body is brass with a nickel-plated finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy