Wurth Elektronik M3 Spacer Stud, 15 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-1998
- Mfr. Part No.:
- 971150324
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2500 units)*
€963.00
(exc. VAT)
€1,184.49
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €963.00 | €0.385 |
*price indicative
- RS Stock No.:
- 184-1998
- Mfr. Part No.:
- 971150324
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Length | 15mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 8mm | |
| Finish | Nickel | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Length 15mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 8mm | ||
Finish Nickel | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B, IEC 61249-2-21 | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 15mm Length, Hex Shape - 971150324
This spacer stud is a hexagonal brass standoff designed to provide separated mounting between assemblies in electronic and mechanical layouts. It combines a male/female threaded arrangement with a nickel finish to create a corrosion-resistant Interface for stacked components. The component meets multiple industry standards and is intended for use where controlled spacing and secure threaded connections are required.
Features and Benefits:
• Hexagonal profile allowing secure spanner/wrench engagement
• Nickel plating providing improved surface corrosion resistance
• Dual-purpose male/female threads enabling versatile fixing
• Complies with international material and safety standards
• 8mm pilot hole compatibility for reliable board anchoring
• Nickel plating providing improved surface corrosion resistance
• Dual-purpose male/female threads enabling versatile fixing
• Complies with international material and safety standards
• 8mm pilot hole compatibility for reliable board anchoring
Applications
• Suitable for mounting PCBs where raised separation is required
• Ideal for stacked module assemblies with threaded interconnection
• Used with M3 fasteners in Compact electronic enclosures
• Can be used for test rigs requiring removable spacers
• Used for securing components in equipment service access
• Ideal for stacked module assemblies with threaded interconnection
• Used with M3 fasteners in Compact electronic enclosures
• Can be used for test rigs requiring removable spacers
• Used for securing components in equipment service access
What is the threaded configuration offered?
It provides M3 internal and M3 external threads to accept mating fasteners.
How deep is the receptacle for component insertion?
The hole depth measures 8mm permitting consistent engagement of inserted screws.
What is the overall length and exposed stud proportion?
The full length is 15mm with a 6mm portion configured as the stud.
What hex wrench/spanner size is appropriate for installation?
The across-flat dimension is 5.5mm matching standard hex tools.
Which standards govern material and substance restrictions?
It meets REACH, RoHS, JEDEC JS709B and IEC 61249-2-21 requirements.
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M5 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 8 mm Stud, Brass
