Wurth Elektronik M3 Spacer Stud, 6 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-2610
- Distrelec Article No.:
- 304-31-014
- Mfr. Part No.:
- 971060324
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
In Stock
- 2,270 unit(s) ready to ship from another location
- Plus 460 unit(s) shipping from 12 November 2026
- Plus 2,750 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.941 | €9.41 |
| 50 - 90 | €0.898 | €8.98 |
| 100 - 190 | €0.854 | €8.54 |
| 200 - 490 | €0.818 | €8.18 |
| 500 + | €0.784 | €7.84 |
*price indicative
- RS Stock No.:
- 184-2610
- Distrelec Article No.:
- 304-31-014
- Mfr. Part No.:
- 971060324
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Length | 6mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 3mm | |
| Finish | Nickel | |
| Standards/Approvals | REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Length 6mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 3mm | ||
Finish Nickel | ||
Standards/Approvals REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 6mm Length, Nickel Finish - 971060324
This spacer stud is a brass hex standoff offered with male and female terminations and a nickel surface treatment for secured separations in assemblies. It is intended for mechanical spacing and electrical mounting in environments where compact, metal spacers are required. The component is compatible with standard M3 fastening and provides a controlled internal depth for additional fastener engagement while complying with industry substance and material standards.
Features and Benefits:
• Hexagonal profile enables reliable spanner engagement
• Nickel plating provides enhanced surface conductivity
• Male/female configuration allows reversible fastening
• 3mm internal depth permits partial screw insertion
• Conforms to JEDEC and IEC standards for material handling
• Nickel plating provides enhanced surface conductivity
• Male/female configuration allows reversible fastening
• 3mm internal depth permits partial screw insertion
• Conforms to JEDEC and IEC standards for material handling
Applications
• Suitable for PCB mounting with M3 fixings
• Used with small electronic enclosures requiring metal spacers
• Ideal for stacked board assemblies needing secure separation
• Can be used for mechanical standoffs in control panels
• Used with small electronic enclosures requiring metal spacers
• Ideal for stacked board assemblies needing secure separation
• Can be used for mechanical standoffs in control panels
What thread sizes does it accept?
Both ends use M3 threads suitable for standard M3 fasteners.
What is the usable internal clearance for a screw?
The hole extends to a depth of 3mm allowing partial engagement of a mating screw.
What is the external wrench size required for tightening?
The hex flats measure 5.5mm across flats for spanner or socket use.
Which material and finish are applied to the body?
The body is brass with a nickel finish to provide a plated surface.
What regulatory specifications relate to its material composition?
It meets REACH, RoHS, JEDEC JS709B and IEC 61249-2-21 standards.
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
