Wurth Elektronik M3 Spacer Stud, 22 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 184-2010
- Mfr. Part No.:
- 971220324
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€649.20
(exc. VAT)
€798.52
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €649.20 | €0.649 |
*price indicative
- RS Stock No.:
- 184-2010
- Mfr. Part No.:
- 971220324
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 22mm | |
| Stud Length | 8mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 22mm | ||
Stud Length 8mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH, IEC 61249-2-21 | ||
- COO (Country of Origin):
- CZ
Wurth Elektronik Spacer Stud, 22mm Length, hex Size 5.5mm - 971220324
This brass spacer stud provides a reversible male/female fastening solution for electronic assemblies. Finished with nickel plating, it separates and secures printed circuit boards while fitting standard M3 threaded fixings. It is intended for use where compact, corrosion‑resistant standoffs are required and conforms to recognised material and safety standards relevant to electronic substrates.
Features and Benefits:
• Hexagon across flats allows secure wrench installation
• Nickel plating resists surface corrosion during assembly
• Male/female configuration enables reversible panel mounting
• M3 threads permit compatibility with common metric fasteners
• 10mm internal bore supports controlled component clearance
• Nickel plating resists surface corrosion during assembly
• Male/female configuration enables reversible panel mounting
• M3 threads permit compatibility with common metric fasteners
• 10mm internal bore supports controlled component clearance
Applications
• Suitable for separating PCB layers in Compact enclosures
• Ideal for mounting daughterboards within metal chassis
• Used with metric fixings in control panel assemblies
• Can be used for insulated standoffs in electronic racks
• Used for spacer duties in precision instrumentation mounts
• Ideal for mounting daughterboards within metal chassis
• Used with metric fixings in control panel assemblies
• Can be used for insulated standoffs in electronic racks
• Used for spacer duties in precision instrumentation mounts
What is the effective threaded engagement for through‑fastening?
Each end provides M3 threaded engagement allowing an 8mm stud insertion into mating hardware for secure fastening.
How deep is the internal bore for component clearance?
The hole depth measures 10mm, enabling cable routing or screw penetration without contacting backing surfaces.
Which standards relate to material and chemical safety for this item?
It meets JEDEC JS709B and IEC 61249‑2‑21 and complies with RoHS and REACH restrictions.
What is the external driving geometry for installation?
The body features a hex shape with 5.5mm across flats permitting wrench or socket tightening.
Related links
- Wurth Elektronik M3 Spacer Stud 8 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 8 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
