Wurth Elektronik Threaded Standoff M3, 12 mm Body, Polyamide
- RS Stock No.:
- 184-2037
- Distrelec Article No.:
- 304-24-270
- Mfr. Part No.:
- 970120365
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- Plus 440 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 23 November 2026
- Plus 9,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.586 | €5.86 |
| 50 - 90 | €0.556 | €5.56 |
| 100 - 190 | €0.534 | €5.34 |
| 200 - 490 | €0.509 | €5.09 |
| 500 + | €0.485 | €4.85 |
*price indicative
- RS Stock No.:
- 184-2037
- Distrelec Article No.:
- 304-24-270
- Mfr. Part No.:
- 970120365
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 12mm | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Hole Depth | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 12mm | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Hole Depth 12mm | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik WA-SPAII is a 12mm, black plastic spacer stud with metric thread and inner thread of M3. It is made of polyamide material.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Related links
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
