Wurth Elektronik M2.5 Standoff, 7 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-2050
- Mfr. Part No.:
- 971070155
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
In Stock
- Plus 570 unit(s) shipping from 09 November 2026
- Plus 220 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.786 | €7.86 |
| 50 - 90 | €0.75 | €7.50 |
| 100 - 190 | €0.71 | €7.10 |
| 200 + | €0.682 | €6.82 |
*price indicative
- RS Stock No.:
- 184-2050
- Mfr. Part No.:
- 971070155
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Length | 7mm | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Length 7mm | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 5mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.
Related links
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
