Wurth Elektronik M2 Spacer Stud, 8 mm Body, 6 mm Stud, Brass

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.66

(exc. VAT)

€8.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,020 unit(s) shipping from 09 November 2026
  • Plus 1,550 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.666€6.66-
50 - 90€0.636€6.364%
100 - 190€0.606€6.069%
200 - 490€0.581€5.8112%
500 +€0.556€5.5616%

*price indicative

RS Stock No.:
184-2664
Distrelec Article No.:
304-39-038
Mfr. Part No.:
971080244
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

8mm

Stud Length

6mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

6mm

Finish

Nickel

Standards/Approvals

REACH, JEDEC JS709B, RoHS, IEC 61249-2-21

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 8mm Length, Hex Shape - 971080244


This spacer stud is a dual‑threaded hex component designed to create secure separations between assemblies in electronic and mechanical builds. Made from brass with a nickel finish, it provides a metal‑to‑metal connection where compact, threaded spacing is required. Its configuration supports male and female attachment and is suited to controlled manufacturing environments requiring material and finish consistency.

Features and Benefits:


• Nickel finish reduces surface corrosion and eases solderability
• Dual M2 threads enable reversible male and female connections
• 4mm hex across flats allows precise torque application
• 6mm stud length delivers Compact standoff clearance
• 6mm hole depth provides secure thread engagement

Applications


• Suitable for mounting within Compact electronic enclosures
• Ideal for securing stacked board assemblies in prototypes
• Used with insulated spacers for mixed‑material assemblies
• Can be used for fastening panels requiring repeatable torque
• Used for creating separations in control unit housings

What material composes the body and why is it chosen?


The component is brass, which offers good machinability and conductive properties.

How does the hex shape affect installation?


The 4mm across‑flats hex allows accurate spanner engagement for consistent torque.

What thread arrangements are available on the component?


It provides M2 threading on both ends to accept M2 fasteners in male and female orientations.

What standards relate to chemical and material suitability?


The item meets REACH, JEDEC JS709B and RoHS approvals and follows IEC 61249‑2‑21.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy