Wurth Elektronik M2 Standoff, 20 mm Body, 5 mm Stud, Brass
- RS Stock No.:
- 205-2888
- Mfr. Part No.:
- 971200244
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€542.00
(exc. VAT)
€667.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 21 December 2026
- Plus 1,000 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.542 | €542.00 |
*price indicative
- RS Stock No.:
- 205-2888
- Mfr. Part No.:
- 971200244
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Stud Length | 5mm | |
| Length | 20mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hole Depth | 6mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Stud Length 5mm | ||
Length 20mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hole Depth 6mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII series M2 inner thread, male/female spacer stud. It is made of brass with nickel surface finishing.
Length = 20mm
Wrench (SW) = 4
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 6 mm Stud, Brass
- RS PRO M2 Standoff 5 mm Stud, Brass
