Wurth Elektronik M2 Standoff, 25 mm Body, 5 mm Stud, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.41

(exc. VAT)

€11.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 390 unit(s) shipping from 19 October 2026
  • Plus 1,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.941€9.41
50 - 90€0.848€8.48
100 - 490€0.757€7.57
500 +€0.696€6.96

*price indicative

RS Stock No.:
205-2891
Mfr. Part No.:
971250244
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

25mm

Stud Length

5mm

Product Type

Standoff

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2

Thread Size B

M2

Hole Depth

6mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII series M2 inner thread, male/female spacer stud. It is made of brass with nickel surface finishing.

Length = 25mm

Wrench (SW) = 4

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy