Wurth Elektronik M2 Standoff, 30 mm Body, 5 mm Stud, Brass

Subtotal (1 box of 1000 units)*

€721.20

(exc. VAT)

€887.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€721.20€0.721

*price indicative

RS Stock No.:
184-1963
Mfr. Part No.:
971300244
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

30mm

Stud Length

5mm

Product Type

Standoff

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

6mm

Finish

Nickel

Standards/Approvals

RoHS, JEDEC JS709B, REACH, IEC 61249-2-21

COO (Country of Origin):
DE
Applications

Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links