Wurth Elektronik Standoff M2.5, 8 mm Body, Brass
- RS Stock No.:
- 205-2905
- Mfr. Part No.:
- 970080144
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €2.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
In Stock
- Plus 1,260 unit(s) shipping from 09 November 2026
- Plus 860 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.455 | €4.55 | - |
| 50 - 90 | €0.409 | €4.09 | €2.30 |
| 100 - 490 | €0.365 | €3.65 | €9.00 |
| 500 + | €0.336 | €3.36 | €59.50 |
*price indicative
- RS Stock No.:
- 205-2905
- Mfr. Part No.:
- 970080144
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 8mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 8mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 8mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 8mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII series M2.5 inner thread, female/female spacer stud. It is made of brass with nickel surface finishing.
Length = 8mm
Wrench (SW) = 4
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
