Wurth Elektronik M2.5 Standoff, 11 mm Body, 8 mm Stud, Polyamide

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.98

(exc. VAT)

€6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.996€4.98-
50 - 95€0.876€4.3812%
100 - 245€0.778€3.8921%
250 +€0.72€3.6027%

*price indicative

RS Stock No.:
205-2933
Mfr. Part No.:
971110155
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

8mm

Product Type

Standoff

Length

11mm

Gender

Male/Female

Material

Polyamide

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hole Depth

9mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SPaII series M2.5 inner thread, female/male spacer stud. It is made of polyamide.

Length = 11mm

Wrench (SW) = 5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy