Wurth Elektronik Standoff M2.5, 18 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 205-2956
- Mfr. Part No.:
- 971180151
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
€583.50
(exc. VAT)
€717.00
(inc. VAT)
Temporarily out of stock
- 1,500 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | €0.389 | €583.50 |
*price indicative
- RS Stock No.:
- 205-2956
- Mfr. Part No.:
- 971180151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 18mm | |
| Product Type | Standoff | |
| Stud Length | 6mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 7mm | |
| Outside Diameter | 2.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 18mm | ||
Product Type Standoff | ||
Stud Length 6mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 7mm | ||
Outside Diameter 2.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M2.5 inner thread, female/male spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 18mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 Polyamide
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
