Wurth Elektronik Standoff M4, 15 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 205-2978
- Mfr. Part No.:
- 971150471
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
€648.00
(exc. VAT)
€796.50
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 16 November 2026
- Plus 1,500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | €0.432 | €648.00 |
*price indicative
- RS Stock No.:
- 205-2978
- Mfr. Part No.:
- 971150471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Length | 15mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 9mm | |
| Outside Diameter | 4mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Length 15mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 9mm | ||
Outside Diameter 4mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M4 inner thread, female/male spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 15mm
Wrench (SW) = 7
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Fischer Elektronik Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Polyamide
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Essentra Standoff M4 Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
