Wurth Elektronik Standoff M4, 15 mm Body, 8 mm Stud, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.54

(exc. VAT)

€6.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,040 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 13 November 2026
  • Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.554€5.54
50 - 90€0.50€5.00
100 - 490€0.478€4.78
500 +€0.444€4.44

*price indicative

RS Stock No.:
205-2979
Mfr. Part No.:
971150471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

8mm

Length

15mm

Product Type

Standoff

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

9mm

Outside Diameter

4mm

Finish

Gloss Zinc

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M4 inner thread, female/male spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 15mm

Wrench (SW) = 7

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy