Wurth Elektronik Spacer Stud M5, 20 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-2988
- Mfr. Part No.:
- 971200581
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 500 units)*
€281.00
(exc. VAT)
€345.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 07 December 2026
- Plus 1,000 unit(s) shipping from 28 December 2026
- Plus 1,500 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.562 | €281.00 |
*price indicative
- RS Stock No.:
- 205-2988
- Mfr. Part No.:
- 971200581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 10mm | |
| Length | 20mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 10mm | ||
Length 20mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Outside Diameter 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 20mm Length, Hex Shape - 971200581
This spacer stud is a double-ended, hex-shaped steel connector designed to provide a fixed separation between components in mechanical assemblies. It combines a male and female M5 thread arrangement with a hexagonal profile for torque application, finished with a gloss zinc plating for surface protection and supplied in a compact, short-length form for confined assemblies.
Features and Benefits:
• Hex profile enables secure spanner engagement for fast installation
• Gloss zinc finish reduces surface corrosion in general environments
• Steel construction delivers consistent compressive support in joins
• Dual M5 threads provide internal and external fastening versatility
• Female end depth allows reliable engagement with mating fasteners
• Gloss zinc finish reduces surface corrosion in general environments
• Steel construction delivers consistent compressive support in joins
• Dual M5 threads provide internal and external fastening versatility
• Female end depth allows reliable engagement with mating fasteners
Applications
• Used for spacing between panels in Compact enclosures
• Suitable for mounting small modules where access is limited
• Ideal for stacking printed circuit boards requiring short standoffs
• Used with threaded fasteners in equipment assemblies
• Can be used for temporary alignment during sub‑assembly
• Suitable for mounting small modules where access is limited
• Ideal for stacking printed circuit boards requiring short standoffs
• Used with threaded fasteners in equipment assemblies
• Can be used for temporary alignment during sub‑assembly
What thread configurations are provided on this component?
It features M5 external and M5 internal threads allowing connection on both ends.
What is the overall length and shape of the component?
The overall size is 20mm and it is manufactured with a hexagonal form.
How deep is the internal engagement for the female end?
The internal hole accepts fasteners to a depth of 10mm.
What material and surface finish are specified?
The body is steel with a gloss zinc‑plated finish.
Does it meet common chemical safety standards?
It is produced in compliance with RoHS and REACH.
Related links
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik M5 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
