Wurth Elektronik Spacer Stud M5, 40 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-2993
- Distrelec Article No.:
- 304-10-000
- Mfr. Part No.:
- 971400581
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.45
(exc. VAT)
€6.70
(inc. VAT)
In Stock
- Plus 2,085 unit(s) shipping from 09 November 2026
- Plus 1,025 unit(s) shipping from 16 November 2026
- Plus 1,300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.09 | €5.45 |
| 25 - 45 | €0.982 | €4.91 |
| 50 + | €0.898 | €4.49 |
*price indicative
- RS Stock No.:
- 205-2993
- Distrelec Article No.:
- 304-10-000
- Mfr. Part No.:
- 971400581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 10mm | |
| Length | 40mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 10mm | ||
Length 40mm | ||
Product Type Spacer Stud | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Outside Diameter 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 40mm Length, Hex Shape - 971400581
This spacer stud is a male-to-female threaded standoff designed to provide secure separation and alignment between components in mechanical assemblies. Machined from steel and finished with a gloss zinc plating, it offers a Compact solution for joining parts where a hex profile and dual M5 threads are required.
Features and Benefits:
• Hex exterior enables positive spanner engagement
• Gloss zinc coating reduces surface corrosion risk
• Female/male threads allow reversible fastening arrangements
• Steel construction provides high load support capacity
• 10mm hole depth permits partial fastener penetration
• Gloss zinc coating reduces surface corrosion risk
• Female/male threads allow reversible fastening arrangements
• Steel construction provides high load support capacity
• 10mm hole depth permits partial fastener penetration
Applications
• Used for creating fixed separation between panels
• Suitable for stacked component mounting assemblies
• Ideal for confined spaces requiring hex torque access
• Used with M5 threaded fixings for Compact joins
• Can be used for serviceable panel standoffs
• Suitable for stacked component mounting assemblies
• Ideal for confined spaces requiring hex torque access
• Used with M5 threaded fixings for Compact joins
• Can be used for serviceable panel standoffs
What thread sizes are provided on the part?
It has M5 threads at both ends allowing standard M5 fasteners.
How does the hex shape affect installation?
The hex across flats suits an 8mm spanner for controlled tightening.
What are the external and internal length characteristics?
The overall length measures 40mm and the internal hole extends 10mm.
Which finish is applied and why is it chosen?
A gloss zinc finish is applied to the steel substrate to provide a plated surface.
Is the component compliant with any chemical restrictions?
It conforms to RoHS and REACH approvals.
Related links
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik M5 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
